10-25% Rabatt
SamtecTCSD-12-01-NSteckverbinderleisten und Leiterplattenbuchsen
Conn IDC Connector SKT 24 POS 2mm IDT RA Side Entry Cable Mount TIGER EYE™ Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| IDC Connector | |
| SKT | |
| 24 | |
| 2 | |
| IDT | |
| 2 | |
| Right Angle | |
| 2.8/Contact | |
| 15 | |
| -40 | |
| 105 | |
| Tube | |
| 28 | |
| 4 | |
| 5.08 | |
| TIGER EYE™ | |
| Cable Mount |
As an added safety precaution, the idc connector TCSD-12-01-N header connector from Samtec will prevent and protect components on your circuit board from accidentally touching each other. This SKT connector's 24 contacts that are made out of beryllium copper and plated with gold over nickel. It has a right angle body orientation. Its pitch is 2 mm. This is a 2-row connector. It has a socket type gender. This device has a maximum current rating of 2.8 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. TCSD-12-01-N is housed in black polyester. It uses the idt termination method. This product is 28 mm long, 5.08 mm tall and 4 mm deep. This connector has an operating temperature of -40 to 105 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

