STMicroelectronicsTD310IDTGate- und Leistungstreibern
Driver 0.6A 3-OUT Low Side Half Brdg Inv/Non-Inv 16-Pin SO T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Low Side | |
| Inverting|Non-Inverting | |
| Half Bridge | |
| 3 | |
| IGBT|MOSFET | |
| 3 | |
| 400 | |
| CMOS|LSTTL | |
| 4 | |
| 16 | |
| 2 | |
| 0.8(Max) | |
| 2(Min) | |
| 0.6 | |
| 47000 | |
| -40 | |
| 125 | |
| Current Sensing|Undervoltage Lockout | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.65(Max) |
| Verpackungsbreite | 4(Max) |
| Verpackungslänge | 10(Max) |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SO |
| 16 | |
| Leitungsform | Gull-wing |
Use the TD310IDT power driver from STMicroelectronics in your design to power on and off your gates. This device has a maximum propagation delay time of 400 ns. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device has a minimum operating supply voltage of 4 V and a maximum of 16 V. This gate driver has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

