STMicroelectronicsTD351IDTGate- und Leistungstreibern
Driver 5V 1-OUT High Side Inv 8-Pin SO N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side | |
| Inverting | |
| 1 | |
| IGBT|MOSFET | |
| 1 | |
| 100 | |
| 100 | |
| 2200 | |
| 12 | |
| 26 | |
| 2.5 | |
| 5 | |
| 500 | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Under Voltage Lockout | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.65(Max) |
| Verpackungsbreite | 4(Max) |
| Verpackungslänge | 5(Max) |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SO N |
| 8 | |
| Leitungsform | Gull-wing |
Sleep easy by implementing this TD351IDT power driver by STMicroelectronics. This device has a maximum propagation delay time of 2200 ns and a maximum power dissipation of 500 mW. Its maximum power dissipation is 500 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device has a minimum operating supply voltage of 12 V and a maximum of 26 V. This gate driver has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

