C&KTDA08H0SB1RDIP-Schalter
Switch DIP OFF ON SPST 8 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Ultra-Miniature DIP Switch | |
| Recessed Slide | |
| SPST | |
| OFF ON | |
| 8 | |
| 0.025@24VDC | |
| 100 | |
| 24 | |
| 300VAC | |
| 100 | |
| 100 | |
| 1000 | |
| 1000 | |
| 0 | |
| Tape(Polyamide)/Process | |
| Top/N/A | |
| Tape(Polyamide)/Process | |
| Surface Mount | |
| Gull Wing | |
| 1.27 | |
| 16 | |
| 8.89 | |
| 7.62 | |
| Straight | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 11.29 | |
| 6.2 | |
| 2.2 | |
| 11.29 | |
| 8.12 |
By acting as a series of switches, the TDA08H0SB1R dual in-line package switch from C&K Components is the ideal component for use on a printed circuit board. It has a SPST configuration. This device has a maximum current rating of 0.025 A @ 24VDC. This DIP switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The TDA08H0SB1R DIP switch has a gull wing termination style. The maximum DC voltage rating is 24 VDC. This product's terminal pitch is 1.27 mm. This product is 11.29 mm long and 8.12 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

