NXP SemiconductorsTDA8579T/N1SJSP-Verstärker
SP Amp DIFF Line Receiver Amp Dual 18V Automotive AEC-Q100 8-Pin SO T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| Differential Line Receiver | |
| 2 | |
| 2 | |
| <35 | |
| 0.5 | |
| 60 to 75 | |
| 18 | |
| 18 to 20 | |
| 5 | |
| 8.5 | |
| 18 | |
| 14@8.5V | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Single | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.45(Max) |
| Verpackungsbreite | 4(Max) |
| Verpackungslänge | 5(Max) |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SO |
| 8 |
Reduce sound distortion by implementing this carbon film TDA8579T/N1SJ differential amplifier from NXP Semiconductors into your electronic circuit. It has a 26 output. It has a minimum dual supply voltage of No V. This part has a minimum operating temperature of -55 °C and a maximum of 155 °C. It has 27 channels per chip. This device uses 0.5 (1/2) power.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

