10-25% Rabatt

Texas InstrumentsTDC1000PWRAnaloges Frontend

AFE General Purpose 3.3V/5V Medical 28-Pin TSSOP T/R

Do you have any sort of real time sensor? This general purpose TDC1000PWR analog front end manufactured from Texas Instruments is going to be a must. This device's minimum operating supply voltage of 2.7 V, while its maximum is 5.5 V. This AFE has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device uses analog and digital power. It has 2 channels per chip.

Auf Lager: 4.920 Stück

Regional Inventory: 2.420

    Total1,15 €Price for 1

    2.420 auf Lager: morgen versandbereit

    • Service Fee  6,07 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2143+
      Manufacturer Lead Time:
      18 Wochen
      Minimum Of :
      1
      Maximum Of:
      2420
      Country Of origin:
      Malaysia
         
      • Price: 1,1456 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2143+
      Manufacturer Lead Time:
      18 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 2.420 Stück
      • Price: 1,1456 €
    • (2500)

      Versand in vsl. 4 Tagen

      Ships from:
      Niederlande
      Date Code:
      +
      Manufacturer Lead Time:
      18 Wochen
      • In Stock: 2.500 Stück
      • Price: 1,455 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.