STMicroelectronicsTDE1707BFPLeistungsschaltern
Power Switch Hi Side/Lo Side 2-OUT 0.5A 8-Pin SO N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| 2 | |
| 15000(Typ) | |
| -10 | |
| 50 | |
| 6 to 48 | |
| 0.5(Max) | |
| -25 | |
| 85 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.65(Max) |
| Verpackungsbreite | 4(Max) |
| Verpackungslänge | 5(Max) |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SO N |
| 8 | |
| Leitungsform | Gull-wing |
For all your high current and voltage switching needs, use this high side and low side TDE1707BFP power switch by STMicroelectronics to get the fastest on and off response. This charge controller has 2 outputs. This device has a maximum propagation delay time of 15000(typ) ns. This charge controller has an input voltage of -10 to 50 V. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This charge controller has an operating temperature range of -25 °C to 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

