NXP SemiconductorsTEA1721BT/N1,118AC-DC-Umschaltkonverter
AC to DC Switching Converter Flyback 9.5V 53kHz T/R 7-Pin SO
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Flyback | |
| -0.3 | |
| 35 | |
| 7.5 | |
| 8.5 | |
| 9.5 | |
| 0.97 | |
| 53 | |
| Yes | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.35 mm |
| Verpackungsbreite | 3.9 mm |
| Verpackungslänge | 4.9 mm |
| Leiterplatte geändert | 7 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SO |
| 7 | |
| Leitungsform | Gull-wing |
The best way to observe your project's power consumption is by using TEA1721BT/N1,118 power monitoring system from NXP Semiconductors. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This part has an operating temperature range of -40 °C to 85 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

