NXP SemiconductorsTEA1751LT/N1,518Leistungsfaktorkorrektur
Power Factor Correction Controller 5.4mA 150kHz 16-Pin SO T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Power Factor Correction Controller | |
| DCM|QR | |
| Flyback | |
| -0.4 | |
| 38 | |
| 5.4 | |
| 15 | |
| 150 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.45(Max) mm |
| Verpackungsbreite | 4(Max) mm |
| Verpackungslänge | 10(Max) mm |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SO |
| 16 | |
| Leitungsform | Gull-wing |
Ensure minimum power loss within your circuit by using NXP Semiconductors' TEA1751LT/N1,518 power supply controller. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This part has an operating temperature range of -40 °C to 150 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

