NXP SemiconductorsTEA18362T/1JAC-DC-Umschaltkonverter
AC to DC Switching Converter SMPS Controller 10.8V 140kHz T/R 8-Pin SO
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| SMPS Controller | |
| -0.4 | |
| 30 | |
| 9 | |
| 9.9 | |
| 10.8 | |
| 0.7 | |
| 1000 | |
| 140 | |
| Yes | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.45(Max) mm |
| Verpackungsbreite | 4(Max) mm |
| Verpackungslänge | 5(Max) mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SO |
| 8 | |
| Leitungsform | Gull-wing |
This TEA18362T/1J AC to DC converter from NXP Semiconductors allows for the fastest conversion. This AC to DC power converter supports smps controller topology. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This AC to DC power converter has an operating temperature range of -40 °C to 150 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

