SamtecTEM-125-02-04.0-H-D-WTSteckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 50 POS 0.8mm Solder ST Top Entry SMD Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 50 | |
| 2 | |
| Solder | |
| 0.8 | |
| Straight | |
| Center Slot | |
| 1.6 | |
| 2.9/Contact | |
| 330VDC|235VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| 2500 | |
| Tray | |
| 29 | |
| 5.5 | |
| 6.61 | |
| Surface Mount |
As an added safety precaution, the shrouded TEM-125-02-04.0-H-D-WT header connector from Samtec will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector's 50 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a straight body orientation. It has a header type gender. Its pitch is 0.8 mm. This device has a maximum current rating of 2.6 A/contact. This connector has an operating temperature of -55 to 125 °C. This product is 29 mm long, 6.61 mm tall and 5.5 mm deep. TEM-125-02-04.0-H-D-WT is housed in black liquid crystal polymer. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

