SamtecTEM-140-02-03.0-H-D-LCSteckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 80 POS 0.8mm Solder ST Top Entry SMD Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 80 | |
| 2 | |
| Solder | |
| 0.8 | |
| Straight | |
| Center Slot | |
| 1.6 | |
| 2.9/Contact | |
| 330VDC|235VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| 2500 | |
| Tray | |
| 41 | |
| 5.5 | |
| 5.61 | |
| Surface Mount |
Samtec brings you their shrouded TEM-140-02-03.0-H-D-LC header connector, an important safety tool for protecting your electronic components from accidental damage. This HDR connector's 80 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. Its pitch is 0.8 mm. It has a header type gender. This is a 2-row connector. This device has a maximum current rating of 2.6 A/contact. TEM-140-02-03.0-H-D-LC is housed in black liquid crystal polymer. It uses the solder termination method. This product is 41 mm long, 5.61 mm tall and 5.5 mm deep. This connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

