SamtecTEM-140-02-03.0-H-DSteckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 80 POS 0.8mm Solder ST Top Entry SMD Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 80 | |
| 2 | |
| Solder | |
| 0.8 | |
| Straight | |
| Center Slot | |
| 1.6 | |
| 2.9/Contact | |
| 330VDC|235VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| 2500 | |
| Tray | |
| 41 | |
| 5.5 | |
| 5.61 | |
| Surface Mount |
Thanks to Samtec's shrouded TEM-140-02-03.0-H-D header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector's 80 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 0.8 mm. It has a header type gender. It has a straight body orientation. This is a 2-row connector. This device has a maximum current rating of 2.6 A/contact. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. TEM-140-02-03.0-H-D is housed in black liquid crystal polymer. This product is 41 mm long, 5.61 mm tall and 5.5 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

