STMicroelectronicsTESEO-VIC3DATRGPS-Empfänger
Industrial GNSS dead-reckoning module with 6-axis IMU
Teseo-VIC3D GNSS module family is available in two variants: Teseo-VIC3DA (Automotive grade for Automotive market) and Teseo-VIC3D (Industrial grade for After Market).
Why VIC3D is Unique:
It’s Flash based and has two key features: “Installation Freedom” and “Map-Matching Feedback.” ST’s in-house manufacturing capability makes it possible to monitor and act on the entire production chain to serve all customer needs.
Features/Benefits:
• Simultaneous multi-constellation
• -163 dBm navigation sensitivity
• 1.5 m CEP (50%) accuracy positioning
• 3.3 V supply voltage
• Tiny LCC 24-pin package
(12.2 x 16mm)
• Operating temperature (–40 °C to 85 °C)
• Flash based
• Free FW upgrade
• Free FW configuration
• Low Power Modes
• Continuous
• Period
• On-Demand fixes Assisted GNSS
• Autonomous
• Predictive
• Real-Time
• Pre-loaded functions:
• Data Logging
• Odometer
• Geofencing
• Dead-Reckoning (DRAW)
• ST Automotive IMU: ASM330LHH
• Up to 30 Hz DR Fix
• Map-Matching feedback
• Freedom Installation
• Car-Odometer data (optional)
• Target applications
• Automotive (VIC3DA)
• After Market (VIC3D)
TESEO-SUITE— PC Windows GUI
• Satellites signal monitoring
• GNSS multi tracer
• Multi protocol
• Flashing tool
• Assisted tool
Architecture:
| Compliant | |
| 7A994 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| 2.97 | |
| 3.3 | |
| 3.63 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.42 mm |
| Verpackungsbreite | 12.2 mm |
| Verpackungslänge | 16 mm |
| Leiterplatte geändert | 24 |
| Lieferantenverpackung | LCC |
| 24 |
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

