SamtecTFC-110-02-L-D-ASteckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header HDR 20 POS 1.27mm Solder ST SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Shrouded Header | |
| HDR | |
| 20 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| Right Slot | |
| 1.27 | |
| 8 | |
| 2.9/Contact | |
| 389VDC|275VAC | |
| -55 | |
| 125 | |
| 10000 | |
| Tube | |
| 15.88 | |
| 5.72 | |
| 5.72 | |
| Surface Mount |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this shrouded TFC-110-02-L-D-A header connector from Samtec on your PCB today! This HDR connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. This is a 2-row connector. Its pitch is 1.27 mm. It has a maximum voltage rating of 350 VAC. It has a header type gender. This device has a maximum current rating of 2.9 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 15.88 mm long, 5.72 mm tall and 5.72 mm deep. This connector has an operating temperature of -55 to 125 °C. TFC-110-02-L-D-A is housed in black liquid crystal polymer. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

