SamtecTFC-110-21-L-DSteckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header HDR 20 POS 1.27mm Solder ST Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header | |
| HDR | |
| 20 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| Right Slot | |
| 1.27 | |
| 8 | |
| 2.9/Contact | |
| 389VDC|275VAC | |
| -55 | |
| 125 | |
| 10000 | |
| Tube | |
| 15.88 | |
| 5.72 | |
| 9.14 | |
| Through Hole |
Use this shrouded TFC-110-21-L-D connector from Samtec when board-to-board interconnects is required. This HDR connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. Its pitch is 1.27 mm. It has a header type gender. This is a 2-row connector. It has a maximum voltage rating of 350 VAC. This device has a maximum current rating of 2.9 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 125 °C. This product is 15.88 mm long, 9.14 mm tall and 5.72 mm deep. TFC-110-21-L-D is housed in black liquid crystal polymer. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

