SamtecTFC-120-02-F-D-ASteckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header HDR 40 POS 1.27mm Solder ST SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header | |
| HDR | |
| 40 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| Right Slot | |
| 1.27 | |
| 8 | |
| 2.9/Contact | |
| 389VDC|275VAC | |
| -55 | |
| 125 | |
| 10000 | |
| Tube | |
| 28.58 | |
| 5.72 | |
| 5.72 | |
| Surface Mount |
Support physical configuration options for jumper posts by mounting this shrouded TFC-120-02-F-D-A header connector from Samtec. This HDR connector's 40 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a straight body orientation. Its pitch is 1.27 mm. It has a header type gender. It has a maximum voltage rating of 350 VAC. This device has a maximum current rating of 2.9 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 125 °C. TFC-120-02-F-D-A is housed in black liquid crystal polymer. It uses the solder termination method. This product is 28.58 mm long, 5.72 mm tall and 5.72 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

