SamtecTFC-120-12-L-D-ASteckverbinderleisten und Leiterplattenbuchsen

Conn Shrouded Header HDR 40 POS 1.27mm Solder ST SMD Tube

This shrouded TFC-120-12-L-D-A header connector from Samtec reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector's 40 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. Its pitch is 1.27 mm. This is a 2-row connector. It has a straight body orientation. It has a maximum voltage rating of 350 VAC. This device has a maximum current rating of 2.9 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. TFC-120-12-L-D-A is housed in black liquid crystal polymer. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. This product is 28.58 mm long, 7.49 mm tall and 5.72 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    3 Wochen
    • Price: 4,0898 €
    1. 1+4,0898 €
    2. 10+3,7259 €
    3. 25+3,4746 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.