10-25% Rabatt
SamtecTFC-125-02-F-D-ASteckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header HDR 50 POS 1.27mm Solder ST SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header | |
| HDR | |
| 50 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| Right Slot | |
| 1.27 | |
| 8 | |
| 2.9/Contact | |
| 389VDC|275VAC | |
| 15 | |
| -55 | |
| 125 | |
| 10000 | |
| Tube | |
| 34.93 | |
| 5.72 | |
| 5.72 | |
| Surface Mount |
Thanks to Samtec's shrouded TFC-125-02-F-D-A header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector's 50 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. This is a 2-row connector. Its pitch is 1.27 mm. It has a maximum voltage rating of 350 VAC. It has a straight body orientation. This device has a maximum current rating of 2.9 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. TFC-125-02-F-D-A is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. This product is 34.93 mm long, 5.72 mm tall and 5.72 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

