SamtecTFM-130-01-L-D-RASteckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 60 POS 1.27mm Solder RA Side Entry Thru-Hole TIGER EYE™ Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 60 | |
| 2 | |
| Solder | |
| 1.27 | |
| Right Angle | |
| Right Slot | |
| 1.27 | |
| 8 | |
| 3.7/Contact | |
| 354VDC|250VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| Tube | |
| 41.28 | |
| 7.37 | |
| 5.72 | |
| TIGER EYE™ | |
| 1.91 | |
| Through Hole |
Safety is an important concern when designing electronic devices. Samtec's shrouded TFM-130-01-L-D-RA header connector helps protect your equipment from accidental shortages. This HDR connector's 60 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a right angle body orientation. This is a 2-row connector. It has a maximum voltage rating of 250 VAC. Its pitch is 1.27 mm. It has a header type gender. This device has a maximum current rating of 3.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. TFM-130-01-L-D-RA is housed in black liquid crystal polymer. This product is 41.28 mm long, 5.72 mm tall and 7.37 mm deep. This connector has an operating temperature of -55 to 125 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

