SamtecTFM-130-01-L-DSteckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 60 POS 1.27mm Solder ST Top Entry Thru-Hole TIGER EYE™ Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 60 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| Right Slot | |
| 1.27 | |
| 8 | |
| 3.7/Contact | |
| 354VDC|250VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| 10000 | |
| Tube | |
| 41.28 | |
| 5.72 | |
| 5.59 | |
| TIGER EYE™ | |
| 1.98 | |
| Through Hole |
Think of Samtec's shrouded TFM-130-01-L-D header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector's 60 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 1.27 mm. This is a 2-row connector. It has a straight body orientation. It has a header type gender. It has a maximum voltage rating of 250 VAC. This device has a maximum current rating of 3.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 41.28 mm long, 5.59 mm tall and 5.72 mm deep. TFM-130-01-L-D is housed in black liquid crystal polymer. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

