Reduced Price

SamtecTFM-130-02-SM-D-A-P-TRSteckverbinderleisten und Leiterplattenbuchsen

Conn Shrouded Header (4 Sides) HDR 60 POS 1.27mm Solder ST Top Entry SMD TIGER EYE™ T/R

Protect your printed circuit boards from accidental damages with Samtec's shrouded TFM-130-02-SM-D-A-P-TR header connector. This HDR connector's 60 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 250 VAC. Its pitch is 1.27 mm. This is a 2-row connector. It has a straight body orientation. It has a header type gender. This device has a maximum current rating of 3.2 A/contact. This product will be shipped in tape and reel packaging so that components can be mounted effectively. TFM-130-02-SM-D-A-P-TR is housed in black liquid crystal polymer. This product is 41.28 mm long, 5.72 mm tall and 5.72 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C.

Import TariffMay apply to this part

3.750 Stück: morgen versandbereit

    Total87,10 €Price for 1

    • Service Fee  6,08 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1512+
      Manufacturer Lead Time:
      3 Wochen
      Minimum Of :
      11
      Maximum Of:
      125
      Country Of origin:
      Malaysia
         
      • Price: 7,9184 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1512+
      Manufacturer Lead Time:
      3 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 125 Stück
      • Price: 7,9184 €
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1512+
      Manufacturer Lead Time:
      3 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 3.625 Stück
      • Price: 7,5649 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.