SamtecTFM-135-32-S-D-ASteckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 70 POS 1.27mm Solder ST Top Entry SMD TIGER EYE™ Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 70 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| Right Slot | |
| 1.27 | |
| 8 | |
| 3.7/Contact | |
| 354VDC|250VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| 10000 | |
| Tube | |
| 47.63 | |
| 5.72 | |
| 11.18 | |
| TIGER EYE™ | |
| Surface Mount |
Protect your printed circuit boards from accidental damages with Samtec's shrouded TFM-135-32-S-D-A header connector. This HDR connector's 70 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. It has a maximum voltage rating of 250 VAC. It has a header type gender. This is a 2-row connector. Its pitch is 1.27 mm. This device has a maximum current rating of 3.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 125 °C. This product is 47.63 mm long, 11.18 mm tall and 5.72 mm deep. TFM-135-32-S-D-A is housed in black liquid crystal polymer. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

