VishayTFPT0603L1001FVThermistoren
Thermistor PTC 1K Ohm 1% 2-Pin 0603 Surface Mount Solder Pad T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | Yes |
| PPAP | Yes |
| PTC | |
| 2 | |
| ±0.1 | |
| -55 | |
| 150 | |
| 30V | |
| 1000 | |
| 300 to 1500 | |
| ±1 | |
| 75m | |
| Tape and Reel | |
| 1.55 | |
| 0.8 | |
| 0.45 | |
| ±0.1 | |
| ±0.1 | |
| Solder Pad | |
| Surface Mount |
Actively measure temperature with this TFPT0603L1001FV thermistor from Vishay. This part has a temperature range of -55 °C to 125 °C. It has 2 terminals. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 1.6 mm long, 0.45 mm tall and 0.85 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

