VishayTFPT1206L1002FVThermistoren
Thermistor PTC 10K Ohm 1% 2-Pin 1206 Surface Mount Solder Pad T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| PTC | |
| 2 | |
| ±0.15 | |
| -55 | |
| 150 | |
| 50V | |
| 10000 | |
| 6000 to 25000 | |
| ±1 | |
| 125m | |
| Tape and Reel | |
| 3.05 | |
| 1.5 | |
| 0.55 | |
| ±0.15 | |
| ±0.15 | |
| Solder Pad | |
| Surface Mount |
Extract analog temperature information by implementing this TFPT1206L1002FV thermistor developed by Vishay. This part has a temperature range of -55 °C to 125 °C. It has 2 terminals. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 3.2 mm long, 0.55 mm tall and 1.6 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

