SamtecTFSDT-50-28-G-30.00-SLAndere Kabelbaugruppen
Cable Assembly Discrete Wire 0.762m 28AWG Terminal Strip 100 POS M Crimp TIGER EYE™ Layer
| Compliant | |
| EAR99 | |
| Active | |
| 8544.42.20.00 | |
| Automotive | No |
| PPAP | No |
| Discrete Wire | |
| 100 | |
| M | |
| Socket Strip | |
| Not Included | |
| 0.762 | |
| Crimp | |
| 28 | |
| 389VDC|275VAC | |
| -40 | |
| 125 | |
| Layer | |
| TIGER EYE™ | |
| Teflon | |
| Gold Over Nickel | |
| Beryllium Copper | |
| Straight |
This part has an operating temperature range of -40 to 125 °C. This has a Discrete Wire Housing to Discrete Wire Housing connector. It uses the crimp termination method. This product comes packaged in bulk, so the parts will be stored loosely. It has a discrete wire cable. Its wire is 28 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

