VishayTH3D336K025C0500Kondensator, Tantal, fest
Cap Tant Solid 33uF 25V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.5 Ohm 150°C Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | Yes |
| PPAP | Unknown |
| Solid | |
| 33uF | |
| 10% | |
| 25VDC | |
| 0.5 | |
| Standard | |
| 0.55 | |
| 8.3 | |
| Polar | |
| 6 | |
| Molded Case | |
| No | |
| No | |
| D | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 7.3 X 4.3 X 2.8 | |
| 7343-31 | |
| 85 to 150 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 7.3 | |
| 4.3 | |
| 2.8 |
Compared to other capacitors, this TH3D336K025C0500 tantalum solid capacitor from Vishay provides a higher capacitance per volume, as well as a lower footprint design. It can withstand a voltage of 25 VDC. Its leakage current is 8.3 μA. This solid capacitor has a maximum operating temperature of 150 °C. Its capacitance value is 33uF. This product is 7.3 mm long, 2.8 mm tall and 4.3 mm deep. It has a tolerance of 10%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

