| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 2 | |
| 6@±5V | |
| 9 | |
| 33 | |
| ±4.5 | |
| ±5|±9|±12|±15 | |
| ±16.5 | |
| 0.25@±5V | |
| 6@±5V | |
| 17@±5V | |
| 75@±5V | |
| Single|Dual | |
| 740 | |
| 260@±5V | |
| 7.5@±5V | |
| 81.58 | |
| 1@±5V | |
| 75 | |
| 90 | |
| 270 | |
| 70 | |
| No | |
| -40 | |
| 85 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) |
| Verpackungsbreite | 3.98(Max) |
| Verpackungslänge | 5(Max) |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 8 | |
| Leitungsform | Gull-wing |
If you need your circuit to amplify a voltage signal then this voltage feedback amplifier THS4012ID OP amp from Texas Instruments is perfect for you! Its maximum power dissipation is 740 mW. Its typical dual supply voltage is ±5|±9|±12|±15 V, with a minimum of ±4.5 V and maximum of ±16.5 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses one or two power supplies. This device is made with bicom technology. It has 2 channels per chip.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

