| Compliant | |
| EAR99 | |
| Obsolete | |
| THS4021CD | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 1 | |
| 2@±5V | |
| 9 | |
| 32 | |
| ±4.5 | |
| ±15 | |
| ±16 | |
| 0.25@±5V | |
| 20@±5V | |
| 9@±5V | |
| 7.5(Typ) | |
| 160@±5V | |
| Single|Dual | |
| 740 | |
| 370@±5V | |
| 1.2@±5V | |
| 98 | |
| 2.3@±5V | |
| 80 | |
| 85 | |
| 2000 | |
| 160 | |
| No | |
| 0 | |
| 70 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) mm |
| Verpackungsbreite | 3.98(Max) mm |
| Verpackungslänge | 5(Max) mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 8 | |
| Leitungsform | Gull-wing |
If you need your circuit to amplify a voltage signal then this voltage feedback amplifier THS4021CD OP amp from Texas Instruments is perfect for you! Its maximum power dissipation is 740 mW. Its typical dual supply voltage is ±5|±9|±12|±15 V, with a minimum of ±4.5 V and maximum of ±16 V. This op amp has a temperature range of 0 °C to 70 °C. This device utilizes bicom technology. It has a single channel per chip. This device uses one or two power supplies.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

