Texas InstrumentsTHS4031CDGNROperationsverstärker

Op Amp Single High Speed Amplifier ±16V/32V 8-Pin HVSSOP EP T/R

This voltage feedback amplifier THS4031CDGNR OP amp from Texas Instruments takes a differential voltage input and outputs an amplified voltage signal. Its maximum power dissipation is 1800 mW. Its typical dual supply voltage is ±5|±9|±12|±15 V, with a minimum of ±4.5 V and maximum of ±16 V. This op amp has a temperature range of 0 °C to 70 °C. This device utilizes bicom technology. This device uses one or two power supplies. It has a single channel per chip.

A datasheet is only available for this product at this time.

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.