| Compliant | |
| EAR99 | |
| Obsolete | |
| THS4031CDR | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 1 | |
| 2@±5V | |
| 9 | |
| 32 | |
| ±4.5 | |
| ±5|±9|±12|±15 | |
| ±16 | |
| 0.25@±5V | |
| 20@±5V | |
| 9@±5V | |
| 160@±5V | |
| Single|Dual | |
| 629 | |
| 80@±5V | |
| 1.2@±5V | |
| 98 | |
| 2.3@±5V | |
| 85 | |
| 90 | |
| 120 | |
| 80 | |
| No | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) |
| Verpackungsbreite | 3.9 |
| Verpackungslänge | 4.91 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 8 | |
| Leitungsform | Gull-wing |
Increase functionality to your control circuit with this voltage feedback amplifier THS4031CDR OP amp from Texas Instruments. Its maximum power dissipation is 629 mW. Its typical dual supply voltage is ±5|±9|±12|±15 V, with a minimum of ±4.5 V and maximum of ±16 V. This op amp has a temperature range of 0 °C to 70 °C. This device uses one or two power supplies. It has a single channel per chip. This device utilizes bicom technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

