| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 1 | |
| 7@±5V | |
| 9 | |
| 33 | |
| ±4.5 | |
| ±5|±9|±12|±15 | |
| ±16.5 | |
| 0.25@±5V | |
| 6@±5V | |
| 3.7@±5V | |
| 70@±5V | |
| Single|Dual | |
| 740 | |
| 170@±5V | |
| 10@±5V | |
| 84.08 | |
| 0.7@±5V | |
| 79 | |
| 84 | |
| 100 | |
| 280 | |
| No | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) |
| Verpackungsbreite | 3.9 |
| Verpackungslänge | 4.91 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 8 | |
| Leitungsform | Gull-wing |
Increase functionality to your signal processing circuit with this voltage feedback amplifier THS4081CDR OP amp from Texas Instruments. Its maximum power dissipation is 740 mW. Its typical dual supply voltage is ±5|±9|±12|±15 V, with a minimum of ±4.5 V and maximum of ±16.5 V. This op amp has a temperature range of 0 °C to 70 °C. This device utilizes bicom technology. It has a single channel per chip. This device uses one or two power supplies.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

