| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Differential Amplifier | |
| 1 | |
| 1 | |
| 60 to 75 | |
| 67(Typ) | |
| 75 to 85 | |
| 70 | |
| Differential | |
| 45@5V | |
| 7@±5V | |
| ±16.5|33 | |
| 30 to 50 | |
| 4 | |
| 5 | |
| 33 | |
| ±2 | |
| ±15 | |
| ±16.5 | |
| 15@±5V@-40C to 85C | |
| 14.4(Typ)@±5V | |
| 1710 | |
| -40 | |
| 85 | |
| Tube | |
| Single|Dual | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95(Max) |
| Verpackungsbreite | 3.1(Max) |
| Verpackungslänge | 3.1(Max) |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | HVSSOP EP |
| 8 | |
| Leitungsform | Gull-wing |
If you are in need of better sound quality within your electronic circuit, look no further than the differential amplifier THS4141IDGN differential amplifier from Texas Instruments. It has a differential output. Its maximum power dissipation is 1710 mW. Its typical dual supply voltage is ±15 V, with a minimum of ±2 V and maximum of ±16.5 V. This part has a temperature range of -40 °C to 85 °C. It has a single channel per chip. This device uses one or two power supplies.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

