| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| Low Noise Amplifier | |
| 1 | |
| 10@5V | |
| 5 | |
| 10 | |
| ±2.5 | |
| ±3 | |
| ±5 | |
| 6@5V | |
| 15@5V | |
| 22@5V | |
| 120@5V | |
| Single|Dual | |
| 2180 | |
| 750@5V | |
| 3@5V | |
| 68 | |
| 3@5V | |
| 75 | |
| 67 | |
| 350 | |
| 66 | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95(Max) |
| Verpackungsbreite | 3.1(Max) |
| Verpackungslänge | 3.1(Max) |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SON |
| Lieferantenverpackung | VSON EP |
| 8 | |
| Leitungsform | No Lead |
Easily produce a large amount of gain in your electronic circuit by using this voltage feedback amplifier THS4275DRBT from Texas Instruments in a cascaded fashion. Its maximum power dissipation is 2180 mW. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±2.5 V and maximum of ±7.5 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a single channel per chip. This device uses one or two power supplies.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

