| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| 0.7um | |
| 2.5@5V | |
| 2.7 | |
| 16.5 | |
| ±1.35 | |
| ±3|±5 | |
| ±8.25 | |
| 0.4@5V | |
| 0.5@5V | |
| 0.8@5V | |
| 0.9@5V | |
| 44@5V | |
| 1 | |
| Single|Dual | |
| 1020 | |
| 34@5V | |
| 12.5@5V | |
| ±7 | |
| 105 | |
| 1.5@5V | |
| 80 | |
| 85 | |
| 150 | |
| No | |
| -40 | |
| 85 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) mm |
| Verpackungsbreite | 3.98(Max) mm |
| Verpackungslänge | 5(Max) mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 8 | |
| Leitungsform | Gull-wing |
Easily produce a large amount of gain in your electronic circuit by using this voltage feedback amplifier THS4281D from Texas Instruments in a cascaded fashion. Its maximum power dissipation is 1020 mW. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±1.35 V and maximum of ±8.25 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device is made with bicom-ii technology. This device uses one or two power supplies. It has a single channel per chip.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

