| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Fixed Gain Amplifier | |
| 1 | |
| 1 | |
| 12 | |
| <35 | |
| 14.06 | |
| <60 | |
| 54 | |
| 180@5V | |
| 4.25@5V | |
| ±2.5|5 | |
| 5 to 7 | |
| 3 | |
| 5 | |
| 5 | |
| ±1.5 | |
| ±2.5 | |
| 10@5V | |
| 1.6(Typ)@5V | |
| 1650 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Single|Dual | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.88 |
| Verpackungsbreite | 3 |
| Verpackungslänge | 3 |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | QFN |
| Lieferantenverpackung | VQFN EP |
| 16 | |
| Leitungsform | No Lead |
Thanks to Texas Instruments' fixed gain amplifier THS4302RGTT differential amplifier, you will be able to clearly filter and analyze distorted audio samples. Its maximum power dissipation is 1650 mW. It has a minimum dual supply voltage of ±1.5 V and maximum of ±2.5 V. This part has a temperature range of -40 °C to 85 °C. This device uses one or two power supplies. It has a single channel per chip.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

