| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 1 | |
| Rail to Rail Output | |
| 0.4@5V | |
| 2.5 | |
| 5.5 | |
| ±1.25 | |
| ±2.75 | |
| 0.05@5V | |
| 0.25@5V | |
| 0.35@5V | |
| 25@5V | |
| Single|Dual | |
| 390@5V | |
| 10@5V | |
| 114 | |
| 0.25@5V | |
| 87 | |
| 90 | |
| 27 | |
| 150 | |
| No | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.75(Max) |
| Verpackungsbreite | 2.1(Max) |
| Verpackungslänge | 2.1(Max) |
| Leiterplatte geändert | 10 |
| Standard-Verpackungsname | QFN |
| Lieferantenverpackung | WQFN EP |
| 10 | |
| Leitungsform | No Lead |
If you need your circuit to perform basic mathematical operations such as addition, subtraction, differentiation, and integration then general purpose amplifier THS4531AIRUNR OP amp from Texas Instruments is perfect for you! It has a minimum dual supply voltage of ±1.25 V and maximum of ±2.75 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a single channel per chip. This device uses one or two power supplies.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

