| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 3 | |
| 78 | |
| 2.6 | |
| 3 | |
| 5 | |
| Single | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.33(Max) mm |
| Verpackungsbreite | 0.99(Max) mm |
| Verpackungslänge | 0.99(Max) mm |
| Leiterplatte geändert | 9 |
| Standard-Verpackungsname | BGA |
| Lieferantenverpackung | DSBGA |
| 9 | |
| Leitungsform | Ball |
This THS7320IYHCT video distribution amplifier from Texas Instruments has a quick step response to successfully amplify video signals. This video amplifier has a temperature range of -40 °C to 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device uses a single power supply.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

