onsemiTIP126GDarlington BJT
Trans Darlington PNP 80V 5A 2000mW 3-Pin(3+Tab) TO-220AB Tube
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| PNP | |
| Single | |
| 1 | |
| 80 | |
| 4(Min) | |
| 80 | |
| 5 | |
| 5 | |
| 200 | |
| 0.12 | |
| -65 to 150 | |
| 4(Min) | |
| 2@12mA@3A|4@20mA@5A | |
| 1000@0.5A@3V|1000@3A@3V | |
| 2000 | |
| -65 | |
| 150 | |
| Tube | |
| 500 to 3600 | |
| Befestigung | Through Hole |
| Verpackungshöhe | 8.9 |
| Verpackungsbreite | 4.45 |
| Verpackungslänge | 10.1 |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-220AB |
| 3 | |
| Leitungsform | Through Hole |
With one of these PNP TIP126G Darlington transistors from ON Semiconductor, you'll be able to process much higher current gain values within your circuit. This product's maximum continuous DC collector current is 5 A, while its minimum DC current gain is 1000@0.5A@3 V|1000@3A@3V. It has a maximum collector emitter saturation voltage of 2@12mA@3A|4@20mA@5A V. This Darlington transistor array's maximum emitter base voltage is 5 V. Its maximum power dissipation is 2000 mW. This product comes in rail packaging to keep individual parts separated and protected. This Darlington transistor array has an operating temperature range of -65 °C to 150 °C. It has a maximum collector emitter voltage of 80 V and a maximum emitter base voltage of 5 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

