| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Power | |
| Si | |
| Single | |
| 1 | |
| 40 | |
| 40 | |
| 5 | |
| -65 to 150 | |
| 1 | |
| 1.2@375mA@3A | |
| 3 | |
| 25@1A@4V|10@3A@4V | |
| 2000 | |
| -65 | |
| 150 | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 8.9 mm |
| Verpackungsbreite | 4.45 mm |
| Verpackungslänge | 10.1 mm |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-220AB |
| 3 | |
| Leitungsform | Through Hole |
Do you require a transistor in your circuit operating in the high-voltage range? This NPN TIP31G general purpose bipolar junction transistor, developed by ON Semiconductor, is your solution. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 2000 mW. This product comes in rail packaging to keep individual parts separated and protected. It has a maximum collector emitter voltage of 40 V and a maximum emitter base voltage of 5 V. This bipolar junction transistor has a minimum operating temperature of -65 °C and a maximum of 150 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

