Meist Gesucht
BournsTISP4015H1BJR-SThyristor-Spannungsstoßschutzkomponenten
Thyristor Surge Protection Devices 8V 50A 2-Pin SMB T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Bi-Directional | |
| 8 | |
| 8 | |
| 3@5A | |
| 15 | |
| 50 | |
| 50(Min) | |
| 0.005 | |
| 800 | |
| 450 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.2(Max) |
| Verpackungsbreite | 3.94(Max) |
| Verpackungslänge | 4.57(Max) |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | SMB |
| 2 | |
| Leitungsform | J-Lead |
This TISP4015H1BJR-S SCR thyristor from Bourns can be used to safeguard against voltage spikes while offering a much faster operation. This device has a surge current rating of 50. This SCR thrysitor has a minimum operating temperature of -40 °C and a maximum of 150 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its repetitive peak forward blocking voltage is 8 V, while its repetitive peak reverse voltage is 8 V.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

