50-75% Rabatt
BournsTISP4070M3BJR-SThyristor-Spannungsstoßschutzkomponenten
Thyristor Surge Protection Devices 58V 32A 2-Pin SMB T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Bi-Directional | |
| 58 | |
| 58 | |
| 3@5A | |
| 70 | |
| 5000(Min) | |
| 300 | |
| 32 | |
| 350 | |
| 0.005 | |
| 600 | |
| 300 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.2(Max) |
| Verpackungsbreite | 3.94(Max) |
| Verpackungslänge | 4.57(Max) |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | SMB |
| 2 | |
| Leitungsform | J-Lead |
Take an extra step of protection from surges with this TISP4070M3BJR-S SCR thyristor manufactured from Bourns. This device has a surge current rating of 32. This SCR thrysitor has an operating temperature range of -40 °C to 150 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its repetitive peak forward blocking voltage is 58 V, while its repetitive peak reverse voltage is 58 V.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

