BournsTISP4080H3BJR-SThyristor-Spannungsstoßschutzkomponenten
Thyristor Surge Protection Devices 65V 60A 2-Pin SMB T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Bi-Directional | |
| 65 | |
| 65 | |
| 3@5A | |
| 80 | |
| 5000(Min) | |
| 60 | |
| 600 | |
| 0.005 | |
| 600 | |
| 400 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.2(Max) |
| Verpackungsbreite | 3.94(Max) |
| Verpackungslänge | 4.57(Max) |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | SMB |
| 2 | |
| Leitungsform | J-Lead |
Protect your electronics and appliances with this TISP4080H3BJR-S SCR thyristor from Bourns which has a faster reaction then a surge protector. This device has a surge current rating of 60. This SCR thrysitor has a minimum operating temperature of -40 °C and a maximum of 150 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its repetitive peak forward blocking voltage is 65 V, while its repetitive peak reverse voltage is 65 V.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

