BournsTISP4125J3BJR-SThyristor-Spannungsstoßschutzkomponenten
Thyristor Surge Protection Devices 100V 50A 2-Pin SMB T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Bi-Directional | |
| 100 | |
| 100 | |
| 125 | |
| 1000 | |
| 50 | |
| 600 | |
| 0.005 | |
| 800 | |
| 800 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.2(Max) |
| Verpackungsbreite | 3.94(Max) |
| Verpackungslänge | 4.57(Max) |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | SMB |
| 2 | |
| Leitungsform | J-Lead |
Protect your appliances from voltage spikes with this TISP4125J3BJR-S SCR thyristor from Bourns. This device has a surge current rating of 50. This SCR thrysitor has a minimum operating temperature of -40 °C and a maximum of 150 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its repetitive peak forward blocking voltage is 100 V, while its repetitive peak reverse voltage is 100 V.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

