BournsTISP4220H3BJR-SThyristor-Spannungsstoßschutzkomponenten
Thyristor Surge Protection Devices 160V 60A 2-Pin SMB T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Bi-Directional | |
| 160 | |
| 160 | |
| 3@5A | |
| 220 | |
| 5000(Min) | |
| 60 | |
| 600 | |
| 0.005 | |
| 600 | |
| 400 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.2(Max) |
| Verpackungsbreite | 3.94(Max) |
| Verpackungslänge | 4.57(Max) |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | SMB |
| 2 | |
| Leitungsform | J-Lead |
Help protect against surges with a non traditional device like this TISP4220H3BJR-S SCR thyristor from Bourns. This device has a surge current rating of 500. This SCR thrysitor has a minimum operating temperature of -40 °C and a maximum of 150 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its repetitive peak forward blocking voltage is 160 V, while its repetitive peak reverse voltage is 160 V.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

