ToshibaTJ50S06M3L,LXHQMOSFETs
Trans MOSFET P-CH Si 60V 50A 3-Pin(2+Tab) DPAK+ T/R Automotive AEC-Q101
Online purchases of this product are intended for initial evaluation purposes only. No quality/reliability/failure analysis or other technical support will be available from Toshiba for any such purchases. Any production requirements should be negotiated with an authorized sales channel.
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Si | |
| Single | |
| Enhancement | |
| P | |
| 1 | |
| 60 | |
| 10 | |
| 3 | |
| 50 | |
| 10000 | |
| 10 | |
| 13.8@10V | |
| 124@10V | |
| 124 | |
| 6290@10V | |
| 90000 | |
| 195 | |
| 77 | |
| -55 | |
| 175 | |
| Automotive | |
| Tape and Reel | |
| 10.3@10V|12@6V | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.3 mm |
| Verpackungsbreite | 5.5 mm |
| Verpackungslänge | 6.5 mm |
| Leiterplatte geändert | 2 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | DPAK+ |
| 3 | |
| Leitungsform | Gull-wing |
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

