ToshibaTK13A60D(STA4,Q,M)MOSFETs
Trans MOSFET N-CH Si 600V 13A 3-Pin(3+Tab) TO-220SIS
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 600 | |
| ±30 | |
| 13 | |
| 430@10V | |
| 40@10V | |
| 40 | |
| 2300@25V | |
| 50000 | |
| 25 | |
| 50 | |
| -55 | |
| 150 | |
| Befestigung | Through Hole |
| Verpackungshöhe | 15 |
| Verpackungsbreite | 4.5 |
| Verpackungslänge | 10 |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-220SIS |
| 3 |
Use Toshiba's TK13A60D(STA4,Q,M) power MOSFET to switch quickly between different electronic signals with ease. Its maximum power dissipation is 50000 mW. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

