| Compliant | |
| EAR99 | |
| Obsolete | |
| TL071CD | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| Low Noise Amplifier | |
| 1 | |
| 10@±15V | |
| 4.5 | |
| 40 | |
| ±2.25 | |
| ±3|±5|±9|±12|±15|±18 | |
| ±20 | |
| 0.0001@±15V | |
| 0.000065@±15V | |
| 0.0002@±15V | |
| 2.5@±15V | |
| Single|Dual | |
| 20@±15V | |
| 37@±15V | |
| ±18(Typ) | |
| 106.02 | |
| 0.01@±15V | |
| 70 | |
| 70 | |
| 5.25 | |
| 100 | |
| No | |
| 0 | |
| 70 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) |
| Verpackungsbreite | 3.9 |
| Verpackungslänge | 4.91 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 8 | |
| Leitungsform | Gull-wing |
Optimize your circuit with this general purpose amplifier TL071CD OP amp from Texas Instruments by adding functionalities such as amplifying voltages and performing basic mathematical operations. Its typical dual supply voltage is ±9|±12 V, with a minimum of ±5 V and maximum of ±15 V. This op amp has a temperature range of 0 °C to 70 °C. It has a single channel per chip. This device utilizes bifet technology. This device uses dual power supplies.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

