| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| Low Noise Amplifier | |
| 1 | |
| 10@±15V | |
| 10 | |
| 30 | |
| ±5 | |
| ±9|±12 | |
| ±15 | |
| 0.0001@±15V | |
| 0.000065@±15V | |
| 0.0002@±15V | |
| 2.5@±15V | |
| 10 | |
| Single|Dual | |
| 20@±15V | |
| 18@±15V | |
| ±18(Typ) | |
| 106.02 | |
| 0.01@±15V | |
| 70 | |
| 70 | |
| 3 | |
| 100 | |
| No | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.85(Max) |
| Verpackungsbreite | 5.3 |
| Verpackungslänge | 6.2 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOP |
| 8 | |
| Leitungsform | Gull-wing |
If you need your circuit to amplify a voltage signal then this general purpose amplifier TL071CPSR OP amp from Texas Instruments is perfect for you! Its typical dual supply voltage is ±9|±12 V, with a minimum of ±5 V and maximum of ±15 V. This op amp has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device uses dual power supplies. It has a single channel per chip. This device is made with bifet technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

