STMicroelectronicsTL081CDTOperationsverstärker

Op Amp Single GP ±18V 8-Pin SO N T/R

Amplify signals with this simple general purpose amplifier TL081CDT OP amp from STMicroelectronics. Its maximum power dissipation is 680 mW. Its typical dual supply voltage is ±5|±9|±12|±15 V, with a minimum of ±3 V and maximum of ±18 V. This op amp has a temperature range of 0 °C to 70 °C. This device uses dual power supplies. It has a single channel per chip. This device utilizes bifet technology.

Auf Lager: 27.500 Stück

Regional Inventory: 20.000

    Total836,50 €Price for 5000

    20.000 auf Lager: morgen versandbereit

    • (2500)

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2410+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Marokko
      • In Stock: 20.000 Stück
      • Price: 0,1673 €
    • (2500)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2536+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Singapur
      • In Stock: 7.500 Stück
      • Price: 0,2003 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.